Part Details for LAN7801-I/9JXVAO by Microchip Technology Inc
Results Overview of LAN7801-I/9JXVAO by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN7801-I/9JXVAO Information
LAN7801-I/9JXVAO by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for LAN7801-I/9JXVAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LAN7801-I/9JXVAO
|
Microchip Technology Inc | U3 to GigE ext PHY GMII, VQFN, Projected EOL: 2044-04-04 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Tray |
520 Alternates Available |
|
$6.7800 / $10.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 520 Factory Stock |
|
$0 | Buy Now |
|
Vyrian | Peripheral ICs | 928 |
|
RFQ |
Part Details for LAN7801-I/9JXVAO
LAN7801-I/9JXVAO CAD Models
LAN7801-I/9JXVAO Part Data Attributes
|
LAN7801-I/9JXVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7801-I/9JXVAO
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Address Bus Width | ||
Boundary Scan | YES | |
Bus Compatibility | USB | |
Clock Frequency-Max | 125 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; ETHERNET | |
Data Transfer Rate-Max | 625 MBps | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
Alternate Parts for LAN7801-I/9JXVAO
This table gives cross-reference parts and alternative options found for LAN7801-I/9JXVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7801-I/9JXVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LAN7801/9JX | Microchip Technology Inc | $6.5889 | USB Bus Controller | LAN7801-I/9JXVAO vs LAN7801/9JX |
LAN7801-I/9JX | Microchip Technology Inc | $9.4100 | USB Bus Controller | LAN7801-I/9JXVAO vs LAN7801-I/9JX |
LAN7801T/9JX | Microchip Technology Inc | Check for Price | USB Bus Controller | LAN7801-I/9JXVAO vs LAN7801T/9JX |
LAN7801-V/9JXVAO | Microchip Technology Inc | Check for Price | USB Bus Controller | LAN7801-I/9JXVAO vs LAN7801-V/9JXVAO |
LAN7801-I/9JXVAO Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the LAN7801 Evaluation Board User's Guide (DS50002757A). It's essential to follow this layout to ensure proper operation and minimize EMI.
-
Microchip provides a LAN Check online configurator tool that helps you configure the LAN7801-I/9JXVAO for your specific Ethernet application. The tool generates a configuration file that can be used to program the device.
-
The LAN7801-I/9JXVAO supports cable lengths up to 100 meters, as specified in the IEEE 802.3 standard. However, the actual cable length may vary depending on the specific application and environment.
-
Microchip provides a LAN7801 Troubleshooting Guide (DS50002758A) that helps you identify and resolve common issues with the device. Additionally, you can use tools like oscilloscopes and protocol analyzers to debug the Ethernet interface.
-
Yes, the LAN7801-I/9JXVAO is available in an industrial temperature range of -40°C to +85°C, making it suitable for use in industrial applications.