-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAN7800-I/VSX by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC6070
|
Newark | Ethernet Ctrl, 1Gbps, -40 To 85Deg C, Device Type:Usb Ethernet Controller, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3Ab, Ieee802.3Az, Supply Voltage Min:1.1V, Supply Voltage Max:3.63V, Ic Case/Package:Sqfn Rohs Compliant: Yes |Microchip LAN7800-I/VSX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 198 |
|
$8.7400 / $10.7600 | Buy Now |
DISTI #
LAN7800-I/VSX-ND
|
DigiKey | IC ETHERNET CTLR USB 48SQFN Min Qty: 1 Lead time: 7 Weeks Container: Tray |
2782 In Stock |
|
$8.7375 / $10.8700 | Buy Now |
DISTI #
23AC6070
|
Avnet Americas | USB3.1 GEN1 TO 10/100/1000 ETHERNET BRIDGE INDUSTRIAL TEMP. - Bulk (Alt: 23AC6070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 1 Days Container: Bulk | 198 Partner Stock |
|
$9.1800 / $11.3000 | Buy Now |
DISTI #
LAN7800-I/VSX
|
Avnet Americas | USB3.1 GEN1 TO 10/100/1000 ETHERNET BRIDGE INDUSTRIAL TEMP. - Trays (Alt: LAN7800-I/VSX) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$8.2200 / $10.8700 | Buy Now |
DISTI #
579-LAN7800-I/VSX
|
Mouser Electronics | USB Interface IC USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. RoHS: Compliant | 777 |
|
$8.7300 / $10.8700 | Buy Now |
DISTI #
LAN7800-I/VSX
|
Microchip Technology Inc | U3 to GigE w/PHY, VQFN, Projected EOL: 2044-10-28 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.2000 / $10.8700 | Buy Now |
|
Onlinecomponents.com | Ethernet Controller - Single Chip - 10Mbps/100Mbps/1000Mbps - 1.8V/3.3V - Automotive - 48-Pin VQFN - Tray RoHS: Compliant |
490 On Order |
|
$8.3900 / $10.3200 | Buy Now |
DISTI #
58320278
|
Verical | Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.8V/3.3V 48-Pin VQFN EP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$18.8577 | Buy Now |
|
NAC | USB3.1 Gen1 to 10/100/1000 Ethernet Bridge, Industrial temp. - Package: 48 VQFN 6x6x0.9mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$8.5200 / $10.2800 | Buy Now |
DISTI #
LAN7800-I/VSX
|
Avnet Silica | USB31 GEN1 TO 101001000 ETHERNET BRIDGE INDUSTRIAL TEMP (Alt: LAN7800-I/VSX) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LAN7800-I/VSX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN7800-I/VSX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks, 1 Day | |
Date Of Intro | 2016-10-17 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO HAVING IEEE 802.1Q AND IEEE 802.3AZ BUS INTERFACE STANDARD | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 25 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 256 mA | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for LAN7800-I/VSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN7800-I/VSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
USB5537BI-6080AKZE-TR | Microchip Technology Inc | Check for Price | UNIVERSAL SERIAL BUS CONTROLLER | LAN7800-I/VSX vs USB5537BI-6080AKZE-TR |
Microchip provides a recommended PCB layout guide in the LAN7800-I/VSX evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The LAN7800-I/VSX can be configured for specific Ethernet protocols using the Microchip LANCheck configuration tool, which provides a graphical user interface for setting up the device's registers and configuring the Ethernet protocol. The tool also provides a scripting interface for automating the configuration process.
The LAN7800-I/VSX supports cable lengths up to 100 meters, but the maximum cable length may be limited by the specific application and environment. Signal integrity can be affected by factors such as cable quality, noise, and electromagnetic interference (EMI), and can be improved by using high-quality cables, shielding, and proper termination.
Microchip provides a range of tools and resources for troubleshooting the LAN7800-I/VSX, including the LANCheck configuration tool, which can be used to monitor and analyze Ethernet traffic, and the Microchip Forum, which provides a community-driven knowledge base and support resources.
Yes, the LAN7800-I/VSX is designed to operate in industrial and harsh environments, with an operating temperature range of -40°C to 85°C and a humidity range of 5% to 95% relative humidity. However, the device may require additional protection and shielding to ensure reliable operation in extreme environments.