Part Details for LAB6SP-EAFB-24-G3R3-140-R33-Z by ams OSRAM Group
Results Overview of LAB6SP-EAFB-24-G3R3-140-R33-Z by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LAB6SP-EAFB-24-G3R3-140-R33-Z Information
LAB6SP-EAFB-24-G3R3-140-R33-Z by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LAB6SP-EAFB-24-G3R3-140-R33-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LA B6SP-EAFB-24-G3R3-140-R33-Z
|
Avnet Asia | LED Single Chip Amber 617nm 200mA 2-Pin PLCC T/R (Alt: LA B6SP-EAFB-24-G3R3-140-R33-Z) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | 1200 |
|
$0.3573 / $0.3996 | Buy Now |
DISTI #
Q65112A9519
|
EBV Elektronik | LED Single Chip Amber 624nm 2Pin Surface Mount TR (Alt: Q65112A9519) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |