-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L79L15ACUTR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9227
|
Newark | Volt Reg, Fixed, -15V, 0.1A, 125Deg C, Output Type:Fixed, No. Of Outputs:1Outputs, Output Voltage - Nom:-15V, Output Voltage Min:-, Output Voltage Max:-, Input Voltage Min:-35V, Input Voltage Max:-23V, Max Output Current:100Ma Rohs Compliant: Yes |Stmicroelectronics L79L15ACUTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110 |
|
$0.1200 / $0.1310 | Buy Now |
DISTI #
497-L79L15ACUCT-ND
|
DigiKey | IC REG LINEAR -15V 100MA SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19624 In Stock |
|
$0.1688 / $0.4200 | Buy Now |
DISTI #
51AC9227
|
Avnet Americas | Linear Voltage Regulator, Fixed, Negative Output, -30 V, -15 V, 100 mA, 3 Pins, SOT-89 - Product that comes on tape, but is not reeled (Alt: 51AC9227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 110 Partner Stock |
|
$0.2510 / $0.3900 | Buy Now |
DISTI #
L79L15ACUTR
|
Avnet Americas | Linear Voltage Regulator, Fixed, Negative Output, -30 V, -15 V, 100 mA, 3 Pins, SOT-89 - Tape and Reel (Alt: L79L15ACUTR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1314 / $0.1398 | Buy Now |
DISTI #
511-L79L15ACU-TR
|
Mouser Electronics | Linear Voltage Regulators 15V 0.1A Negative RoHS: Compliant | 11905 |
|
$0.1440 / $0.4100 | Buy Now |
DISTI #
V36:1790_06553035
|
Arrow Electronics | Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2440 | Americas - 20000 |
|
$0.1383 / $0.1506 | Buy Now |
DISTI #
E02:0323_00210640
|
Arrow Electronics | Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | Europe - 5000 |
|
$0.1048 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 11905 |
|
$0.2000 / $0.4000 | Buy Now |
DISTI #
86320559
|
Verical | Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Date Code: 2440 | Americas - 20000 |
|
$0.1383 / $0.1506 | Buy Now |
DISTI #
80924581
|
Verical | Standard Regulator Neg -15V 0.1A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$0.1053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L79L15ACUTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L15ACUTR
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-89 | |
Package Description | LEAD FREE, SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 2.445 mm |
The L79L15ACUTR can handle input voltages up to 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure stability, it's essential to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a minimum capacitance of 10uF. Additionally, the input capacitor should be at least 1uF with a low ESR.
The L79L15ACUTR can provide up to 1.5A of output current, but it's recommended to keep it below 1.2A for reliable operation and to prevent overheating.
To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and keep the ambient temperature below 85°C. Also, avoid high input voltages and output currents that can cause excessive power dissipation.
Yes, the L79L15ACUTR is suitable for high-reliability applications due to its robust design, high-quality manufacturing process, and rigorous testing. However, it's essential to follow proper design and layout guidelines to ensure reliable operation.