-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7980ATR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10721-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8HSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35521 In Stock |
|
$0.9365 / $2.0300 | Buy Now |
DISTI #
L7980ATR
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 28V 8-Pin HSOP EP T/R - Tape and Reel (Alt: L7980ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8621 / $0.9167 | Buy Now |
DISTI #
511-L7980ATR
|
Mouser Electronics | Switching Voltage Regulators 2 A Step-Down Reg 4.5V to 28V 250 kHz RoHS: Compliant | 12656 |
|
$0.9360 / $2.0300 | Buy Now |
DISTI #
V36:1790_06552979
|
Arrow Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2306 | Americas - 10000 |
|
$1.0101 | Buy Now |
|
STMicroelectronics | 2 A step-down switching regulator RoHS: Compliant Min Qty: 1 | 12656 |
|
$1.0900 / $1.9900 | Buy Now |
DISTI #
66922598
|
Verical | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin HSOP EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2306 | Americas - 10000 |
|
$0.8449 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 4 |
|
$3.0000 | Buy Now |
|
Quest Components | 3 |
|
$3.0000 / $4.0000 | Buy Now | |
|
Future Electronics | L7980 Series 4.5 V to 28 Vin 2 A Step-Down Switching Regulator - HSOP 8L Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.8950 / $0.9200 | Buy Now |
DISTI #
L7980ATR
|
Avnet Silica | Conv DCDC Single Step Down 45V to 28V 8Pin HSOP EP TR (Alt: L7980ATR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 70000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7980ATR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7980ATR
STMicroelectronics
2 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | CAN ALSO AS ADJUSTABLE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L7980ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7980ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L7980A | STMicroelectronics | $1.0018 | 2 A step-down switching regulator | L7980ATR vs L7980A |
LM22670TJE-ADJ/NOPB | Texas Instruments | $2.9166 | 4.5V to 42V, 3A SIMPLE SWITCHER® buck converter with frequency synchronization 7-TO-263 -40 to 125 | L7980ATR vs LM22670TJE-ADJ/NOPB |
LM22670QTJE-ADJ/NOPB | Texas Instruments | Check for Price | 3A SIMPLE SWITCHER, Step-Down Voltage Regulator with Synchronization or Adjustable Switching Freq 7-TO-263 -40 to 125 | L7980ATR vs LM22670QTJE-ADJ/NOPB |
LM22670QTJ-ADJ | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | L7980ATR vs LM22670QTJ-ADJ |
LM22670TJE-ADJ | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | L7980ATR vs LM22670TJE-ADJ |
LM22670QTJE-ADJ | Texas Instruments | Check for Price | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | L7980ATR vs LM22670QTJE-ADJ |
The L7980ATR can handle a maximum input voltage of 30V, but it's recommended to keep it below 28V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the output voltage within the recommended range of 1.5V to 15V.
The L7980ATR can provide a maximum output current of 3A, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
To protect the L7980ATR from overheating, make sure to provide adequate heat sinking, keep the device away from high-temperature sources, and ensure good airflow around the device.
Yes, the L7980ATR is suitable for high-reliability applications, but it's essential to follow the recommended operating conditions, and to perform thorough testing and validation to ensure the device meets the required reliability standards.