-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Negative voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7905ACV-DG by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-17937-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO220 Min Qty: 1 Lead time: 54 Weeks Container: Tube |
2206 In Stock |
|
$0.4327 / $0.8800 | Buy Now |
DISTI #
L7905ACV-DG
|
Avnet Americas | LDO Regulator Neg -5V 1.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: L7905ACV-DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
511-L7905ACV-DG
|
Mouser Electronics | Linear Voltage Regulators 2 % Negative Volt 1.5A -5V Dual Gauge RoHS: Compliant | 1851 |
|
$0.4090 / $0.8800 | Buy Now |
|
STMicroelectronics | Negative voltage regulators RoHS: Compliant Min Qty: 1 | 1851 |
|
$0.4400 / $0.8600 | Buy Now |
|
Quest Components | FIXED NEGATIVE STANDARD REGULATOR, -5V, BIPOLAR | 6000 |
|
$0.2875 / $0.8214 | Buy Now |
DISTI #
L7905ACV-DG
|
EBV Elektronik | LDO Regulator Neg 5V 15A 3Pin TO220 Tube (Alt: L7905ACV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7905ACV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7905ACV-DG
STMicroelectronics
Negative voltage regulators
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.4 V | |
Input Voltage Absolute-Max | 35 V | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | -5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
The maximum input voltage for the L7905ACV-DG is 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure stability, a minimum output capacitance of 2.2uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 5 ohms.
The dropout voltage of the L7905ACV-DG is typically around 2V, which means the input voltage should be at least 2V higher than the output voltage for proper regulation.
The L7905ACV-DG is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper heat sinking and thermal management to prevent overheating.
Use a TVS (Transient Voltage Suppressor) diode or a voltage clamp to protect the input of the L7905ACV-DG from voltage surges and spikes.