Part Details for L7905 by Lumimax Optoelectronic Technology
Results Overview of L7905 by Lumimax Optoelectronic Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7905 Information
L7905 by Lumimax Optoelectronic Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L7905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4491-L7905-ND
|
DigiKey | IC REG LINEAR -5V 1.5A TO220 Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
1470 In Stock |
|
$0.2600 / $0.5900 | Buy Now |