-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L78L09ACD13TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-1191-1-ND
|
DigiKey | IC REG LINEAR 9V 100MA 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7405 In Stock |
|
$0.0946 / $0.2600 | Buy Now |
DISTI #
L78L09ACD13TR
|
Avnet Americas | Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R - Tape and Reel (Alt: L78L09ACD13TR) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0885 / $0.0940 | Buy Now |
DISTI #
511-L78L09ACD-TR
|
Mouser Electronics | Linear Voltage Regulators 9.0V 0.1A Positive RoHS: Compliant | 3430 |
|
$0.0920 / $0.2600 | Buy Now |
DISTI #
V79:2366_26248663
|
Arrow Electronics | Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1940 | Americas - 268 |
|
$0.0918 / $0.2595 | Buy Now |
|
STMicroelectronics | Positive voltage regulators RoHS: Compliant Min Qty: 1 | 3245 |
|
$0.1100 / $0.2600 | Buy Now |
DISTI #
59274928
|
Verical | Standard Regulator Pos 9V 0.1A 8-Pin SO N T/R RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 1940 | Americas - 268 |
|
$0.0828 / $0.1482 | Buy Now |
DISTI #
L78L09ACD13TR
|
TME | IC: voltage regulator, linear,fixed, 9V, 0.1A, SO8, SMD, L78L, ±4% Min Qty: 5 | 0 |
|
$0.0780 / $0.1430 | RFQ |
|
ComSIT USA | POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 9V, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 200 |
|
RFQ | |
DISTI #
L78L09ACD13TR
|
Avnet Silica | Standard Regulator Pos 9V 01A 8Pin SO N TR (Alt: L78L09ACD13TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 92500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L78L09ACD13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78L09ACD13TR
STMicroelectronics
Positive voltage regulators
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.225% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L78L09ACD13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78L09ACD13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L78L09ACD | STMicroelectronics | Check for Price | 9V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | L78L09ACD13TR vs L78L09ACD |
The maximum input voltage is 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure stability, use a minimum output capacitance of 2.2uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and keep the input capacitance as close to the regulator as possible.
The dropout voltage is typically around 2V, which means the input voltage should be at least 2V higher than the output voltage for proper regulation.
The L78L09ACD13TR is rated for operation up to 125°C, but its performance may degrade at high temperatures. Be sure to derate the output current and consider using a heat sink if operating in high-temperature environments.
Use a TVS (Transient Voltage Suppressor) diode or a varistor in parallel with the input to protect the regulator from voltage surges and spikes.