-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7824ABV-DG by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6649
|
Newark | Volt Reg, 24V, 1.5A, 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7824ABV-DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 792 |
|
$0.3620 / $1.1000 | Buy Now |
DISTI #
497-15582-5-ND
|
DigiKey | IC REG LINEAR 24V 1.5A TO220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
449 In Stock |
|
$0.9352 / $1.8900 | Buy Now |
DISTI #
L7824ABV-DG
|
Avnet Americas | LDO Regulator Pos 24V 1.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: L7824ABV-DG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3385 / $0.3455 | Buy Now |
DISTI #
511-L7824ABV-DG
|
Mouser Electronics | Linear Voltage Regulators Pos VTG Reg 1.5A 24V 3-TERM IC RoHS: Compliant | 1171 |
|
$0.3920 / $1.6400 | Buy Now |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 1168 |
|
$0.7100 / $1.6100 | Buy Now |
DISTI #
L7824ABV-DG
|
TME | IC: voltage regulator, linear,fixed, 24V, 1.5A, TO220AB, THT, L78 Min Qty: 1 | 305 |
|
$0.4070 / $1.2170 | Buy Now |
DISTI #
L7824ABV-DG
|
Avnet Silica | LDO Regulator Pos 24V 15A 3Pin TO220 Tube (Alt: L7824ABV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | Silica - 16000 |
|
Buy Now | |
DISTI #
L7824ABV-DG
|
EBV Elektronik | LDO Regulator Pos 24V 15A 3Pin TO220 Tube (Alt: L7824ABV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7824ABV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7824ABV-DG
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 37 V | |
Input Voltage-Min | 27.3 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.24% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 23 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% |
This table gives cross-reference parts and alternative options found for L7824ABV-DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L7824ABV-DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
78L24MG-T92-B | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, HALOGEN FREE, TO-92, 3 PIN | L7824ABV-DG vs 78L24MG-T92-B |
TS78M24CZC0 | Taiwan Semiconductor | Check for Price | Fixed Positive Standard Regulator, 24V, ROHS COMPLIANT, TO-220, 3 PIN | L7824ABV-DG vs TS78M24CZC0 |
GL7824 | Goldstar Electron Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24VPSFM3, SFM-3 | L7824ABV-DG vs GL7824 |
LM7824-TF3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, TO-220F, 3 PIN | L7824ABV-DG vs LM7824-TF3-T |
LM78L24QTR | Imagis Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSSO3, SOT-89, 3 PIN | L7824ABV-DG vs LM78L24QTR |
78M24L-T60-K | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24V, LEAD FREE, TO-126, 3 PIN | L7824ABV-DG vs 78M24L-T60-K |
NJM78L24L2A | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | L7824ABV-DG vs NJM78L24L2A |
LM7824-220SM | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 24VCBCC3, CERAMIC, TO-220SM, 3 PIN | L7824ABV-DG vs LM7824-220SM |
LM78L24CY | Promax-Johnton Electronic Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PSSO3, SOT-89, 3 PIN | L7824ABV-DG vs LM78L24CY |
SG7824K/883B | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | L7824ABV-DG vs SG7824K/883B |
The maximum input voltage for the L7824ABV-DG is 35V, but it's recommended to keep it below 30V for reliable operation.
To ensure stability, a minimum output capacitance of 10uF is recommended, and the ESR (Equivalent Series Resistance) should be less than 5 ohms.
The maximum output current of the L7824ABV-DG is 1.5A, but it's recommended to keep it below 1A for reliable operation.
To prevent overheating, ensure good airflow around the device, and consider adding a heat sink if the device will be operating at high temperatures or high currents.
Yes, the L7824ABV-DG is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its specifications.