-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Positive voltage regulator ICs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7808ACV-DG by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15581-5-ND
|
DigiKey | IC REG LINEAR 8V 1.5A TO220 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
617 In Stock |
|
$0.6896 / $1.4300 | Buy Now |
DISTI #
L7808ACV-DG
|
Avnet Americas | LDO Regulator Pos 8V 1.5A 3-Pin TO-220 Tube - Rail/Tube (Alt: L7808ACV-DG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | Positive voltage regulator ICs RoHS: Compliant Min Qty: 1 | 1 |
|
$0.5000 / $0.9500 | Buy Now |
DISTI #
L7808ACV-DG
|
EBV Elektronik | LDO Regulator Pos 8V 15A 3Pin TO220 Tube (Alt: L7808ACV-DG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L7808ACV-DG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L7808ACV-DG
STMicroelectronics
Positive voltage regulator ICs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 1980-01-04 | |
Samacsys Manufacturer | STMicroelectronics | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10.6 V | |
JESD-30 Code | R-XSFM-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.8% |
The maximum input voltage that can be applied to the L7808ACV-DG is 35V, although it's recommended to keep it below 25V for optimal performance and reliability.
To ensure stability, make sure to use a minimum output capacitance of 10uF with an ESR (Equivalent Series Resistance) of less than 5 ohms, and keep the input capacitance as close to the regulator as possible.
The minimum input voltage required for the L7808ACV-DG to regulate the output voltage is around 10.5V, although it's recommended to keep it above 11V for optimal performance.
The L7808ACV-DG is rated for operation up to 150°C, but its performance and reliability may degrade at high temperatures. It's recommended to derate the output current and input voltage at high temperatures.
Use a TVS (Transient Voltage Suppressor) diode or a varistor in parallel with the input capacitor to protect the L7808ACV-DG from input voltage transients and spikes.