Part Details for L7805CV-DG/T/R/ROCKWELL by STMicroelectronics
Results Overview of L7805CV-DG/T/R/ROCKWELL by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L7805CV-DG/T/R/ROCKWELL Information
L7805CV-DG/T/R/ROCKWELL by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L7805CV-DG/T/R/ROCKWELL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L7805CV-DG
|
Avnet Americas | Linear Voltage Regulator, Fixed, Positive, 7 V to 35 V, 5 V, 1.5 A, 3 Pins, TO-220 - Rail/Tube (Alt: L7805CV-DG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$0.2939 / $0.3139 | Buy Now |