Part Details for L77TWA7W2S by Amphenol FCi
Results Overview of L77TWA7W2S by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77TWA7W2S Information
L77TWA7W2S by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77TWA7W2SP2SYRM84 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Power (20A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Fixed Front Screwlock with Standoff and Boardlock | |
L77TWA7W2SMP2SV4FRM6 | Amphenol Communications Solutions | Dsub Machined Hybrid 7W2 Coax&Signal | |
L77TWA7W2SP3SYRM54 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 7W2, Power (40A)&Signal (7.5A) Contacts, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power&0.38m (15 in) Signal, 4-40 Threaded Standoff (Panel Side) with Boardlock |
Price & Stock for L77TWA7W2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87860805
|
Verical | Conn D-Sub F 2Power/5Signal POS 1.38mm Solder Cup ST Panel Mount 7 Terminal 1 Port Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 1040 |
|
$4.1498 / $7.5997 | Buy Now |