Part Details for L77TWA3W3SP3Y4R by Amphenol Corporation
Results Overview of L77TWA3W3SP3Y4R by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77TWA3W3SP3Y4R Information
L77TWA3W3SP3Y4R by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L77TWA3W3SP3Y4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-L77TWA3W3SP3Y4R
|
Mouser Electronics | D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 3W3, Power (40A) Contacts Only, Socket, Straight PCB Thru Hole, Bright Tin Shell, 0.38m (15 in) Power, 4-40 Threaded Rear Nut, Without Boardlock | 0 |
|
$5.5900 / $6.1600 | Order Now |
Part Details for L77TWA3W3SP3Y4R
L77TWA3W3SP3Y4R CAD Models
L77TWA3W3SP3Y4R Part Data Attributes
|
L77TWA3W3SP3Y4R
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA3W3SP3Y4R
Amphenol Corporation
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR |