Part Details for L77TWA3W3SP2YRM54 by Amphenol Corporation
Results Overview of L77TWA3W3SP2YRM54 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77TWA3W3SP2YRM54 Information
L77TWA3W3SP2YRM54 by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L77TWA3W3SP2YRM54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-77TWA3W3SP2YRM54
|
Mouser Electronics | D-Sub Mixed Contact Connectors 3W3 Sz A 10-20A Pwr Strt Skt 4-40 UNC RoHS: Compliant | 0 |
|
$6.6400 / $6.9400 | Order Now |
DISTI #
L77TWA3W3SP2YRM54
|
Avnet Abacus | Conn DSubminiature SKT 3Power POS Solder ST ThruHole 3 Terminal 1 Port (Alt: L77TWA3W3SP2YRM54) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L77TWA3W3SP2YRM54
L77TWA3W3SP2YRM54 CAD Models
L77TWA3W3SP2YRM54 Part Data Attributes
|
L77TWA3W3SP2YRM54
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L77TWA3W3SP2YRM54
Amphenol Corporation
D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for L77TWA3W3SP2YRM54
This table gives cross-reference parts and alternative options found for L77TWA3W3SP2YRM54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L77TWA3W3SP2YRM54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L77TWA3W3SMP3V4RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SMP3V4RRM6 |
L77TWA3W3SHP3V4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SHP3V4FRM6 |
L177TWA3W3SP3YRM53 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L177TWA3W3SP3YRM53 |
L77TWA3W3SMP2V4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SMP2V4FRM6 |
L77TWA3W3SP2YRM84 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SP2YRM84 |
L77TWA3W3SMP3V4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SMP3V4FRM6 |
L77TWA3W3SEP2VRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SEP2VRM6 |
L77TWA3W3SCY | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SCY |
L77TWA3W3SP3YRM84 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SP3YRM84 |
L77TWA3W3SMCV4FRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | L77TWA3W3SP2YRM54 vs L77TWA3W3SMCV4FRM6 |