Part Details for L77TWA3W3SMP2V4RRM6 by Amphenol Commercial
Results Overview of L77TWA3W3SMP2V4RRM6 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L77TWA3W3SMP2V4RRM6 Information
L77TWA3W3SMP2V4RRM6 by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L77TWA3W3SMP2V4RRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L77TWA3W3SMP2V4RRM6-ND
|
DigiKey | CONN D-SUB RCPT 3POS R/A SOLDER Min Qty: 200 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.2192 | Buy Now |
DISTI #
73403032
|
RS | Dsub, Machined Hybrid, 3W3, Power (20A) Contacts Min Qty: 200 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 | RFQ |
DISTI #
AMLL77TWA3W3SMP2V4RRM6
|
Heilind Electronics | DSUB, MACHINED HYBRID, 3W3, PO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL77TWA3W3SMP2V4RRM6
|
Interstate Connecting Components | DSUB, MACHINED HYBRID, 3W3, PO | 0 |
|
Buy Now |