Part Details for L717TWA7W2PHP2SV4FRM6 by Amphenol Corporation
Results Overview of L717TWA7W2PHP2SV4FRM6 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L717TWA7W2PHP2SV4FRM6 Information
L717TWA7W2PHP2SV4FRM6 by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L717TWA7W2PHP2SV4FRM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-A7W2PHP2SV4FRM6
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-SUB HYBRID RoHS: Compliant | 0 |
|
$6.8800 / $7.1800 | Order Now |
DISTI #
L717TWA7W2PHP2SV4FRM6
|
Avnet Abacus | Conn DSubminiature PIN 2Power5Signal POS Solder RA ThruHole 7 Terminal 1 Port (Alt: L717TWA7W2PHP2SV4FRM6) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L717TWA7W2PHP2SV4FRM6
L717TWA7W2PHP2SV4FRM6 CAD Models
L717TWA7W2PHP2SV4FRM6 Part Data Attributes
|
L717TWA7W2PHP2SV4FRM6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717TWA7W2PHP2SV4FRM6
Amphenol Corporation
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL C24308, SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (16) OVER NICKEL (79) | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for L717TWA7W2PHP2SV4FRM6
This table gives cross-reference parts and alternative options found for L717TWA7W2PHP2SV4FRM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717TWA7W2PHP2SV4FRM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L717TWA7W2PMP2SV4RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L717TWA7W2PHP2SV4FRM6 vs L717TWA7W2PMP2SV4RRM6 |
CBD7W2M7000Z | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | L717TWA7W2PHP2SV4FRM6 vs CBD7W2M7000Z |
CBD7W2M55000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | L717TWA7W2PHP2SV4FRM6 vs CBD7W2M55000X |
CBD7W2M85000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | L717TWA7W2PHP2SV4FRM6 vs CBD7W2M85000X |
L717TWA7W2PP3SY | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L717TWA7W2PHP2SV4FRM6 vs L717TWA7W2PP3SY |
CBD7W2M77000X | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | L717TWA7W2PHP2SV4FRM6 vs CBD7W2M77000X |
L77TWA7W2P | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L717TWA7W2PHP2SV4FRM6 vs L77TWA7W2P |
CBD7W2M360000 | Amphenol Positronic | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, | L717TWA7W2PHP2SV4FRM6 vs CBD7W2M360000 |
L717TWA7W2PP2SYRM54 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L717TWA7W2PHP2SV4FRM6 vs L717TWA7W2PP2SYRM54 |
L717TWA7W2PMP3SV4RRM6 | Amphenol Corporation | Check for Price | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | L717TWA7W2PHP2SV4FRM6 vs L717TWA7W2PMP3SV4RRM6 |