Part Details for L717SDA15PVFC309 by Amphenol Commercial
Results Overview of L717SDA15PVFC309 by Amphenol Commercial
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L717SDA15PVFC309 Information
L717SDA15PVFC309 by Amphenol Commercial is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L717SDA15PVFC309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L717SDA15PVFC309-ND
|
DigiKey | CONN D-SUB PLUG 15POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
415 In Stock |
|
$1.3329 / $2.3200 | Buy Now |
DISTI #
73428127
|
RS | D-Sub Standard Density Connector, Input Output C Min Qty: 280 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 | RFQ |
DISTI #
AMLL717SDA15PVFC309
|
Heilind Electronics | DSUB, STAMPED SIGNAL 3A, STRAI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLL717SDA15PVFC309
|
Interstate Connecting Components | DSUB, STAMPED SIGNAL 3A, STRAI | 0 |
|
Buy Now |