Part Details for L717SDA15P1ACH4F by Amphenol Corporation
Results Overview of L717SDA15P1ACH4F by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L717SDA15P1ACH4F Information
L717SDA15P1ACH4F by Amphenol Corporation is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L717SDA15P1ACH4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M1213
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 01M1213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$2.0600 / $2.7800 | Buy Now |
DISTI #
523-L717SDA15P1ACH4F
|
Mouser Electronics | D-Sub Standard Connectors 15P Sz A Std Density Pin Screwlock 4-40 RoHS: Compliant | 104 |
|
$1.6200 / $2.8300 | Buy Now |
DISTI #
L717SDA15P1ACH4F
|
Avnet Abacus | Conn DSubminiature PIN 15 POS Solder RA ThruHole 15 Terminal 1 Port (Alt: L717SDA15P1ACH4F) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 117 |
|
RFQ |
Part Details for L717SDA15P1ACH4F
L717SDA15P1ACH4F CAD Models
L717SDA15P1ACH4F Part Data Attributes
|
L717SDA15P1ACH4F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L717SDA15P1ACH4F
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L717SDA15P1ACH4F
This table gives cross-reference parts and alternative options found for L717SDA15P1ACH4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L717SDA15P1ACH4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DAPW15P664HXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPW15P664HXLF |
DAPO15P665XLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPO15P665XLF |
DAPW15P3GXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPW15P3GXLF |
DAPW15P6TXLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPW15P6TXLF |
DAPW15P464CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPW15P464CTXLF |
DAPV15P432CTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPV15P432CTXLF |
DAPS15P365CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPS15P365CXLF |
DAPV15P464XLF | Amphenol FCi | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPV15P464XLF |
DAPV15P664CXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPV15P664CXLF |
DAPW15P332HTXLF | Amphenol Communications Solutions | Check for Price | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | L717SDA15P1ACH4F vs DAPW15P332HTXLF |