Part Details for L717SDA15P by Amphenol FCi
Results Overview of L717SDA15P by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L717SDA15P Information
L717SDA15P by Amphenol FCi is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for L717SDA15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17551835
|
Arrow Electronics | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 | Americas - 384 |
|
$0.5124 / $0.5871 | Buy Now |
DISTI #
V36:1790_17551835
|
Arrow Electronics | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks Date Code: 2249 | Americas - 300 |
|
$0.3334 / $0.4563 | Buy Now |
DISTI #
87553065
|
Verical | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole RoHS: Compliant Min Qty: 93 Package Multiple: 1 | Americas - 4640 |
|
$0.7056 / $0.7588 | Buy Now |
DISTI #
89510739
|
Verical | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1484 |
|
$0.5792 / $0.7592 | Buy Now |
DISTI #
82810769
|
Verical | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2022 | Americas - 650 |
|
$0.7150 / $0.9282 | Buy Now |
DISTI #
88070877
|
Verical | D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2501 | Americas - 500 |
|
$1.4459 / $1.6359 | Buy Now |