-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DMOS driver for 3-phase brushless DC motor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L6235PD013TR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7250
|
Newark | Motor Driver, 3P Bldc, Powerso-36, Ic Type:Motor Driver, Motor Type:Three Phase Brushless Dc, No. Of Outputs:1Outputs, Output Current:2.8A, Output Voltage:52V, Ic Case/Package:Powerso, No. Of Pins:36Pins, Supply Voltage Min:12V Rohs Compliant: Yes |Stmicroelectronics L6235PD013TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1370 |
|
$7.7000 / $10.8600 | Buy Now |
DISTI #
497-4010-1-ND
|
DigiKey | IC MOTOR DRVR 12V-52V 36POWERSO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6167 In Stock |
|
$5.0029 / $8.5300 | Buy Now |
DISTI #
L6235PD013TR
|
Avnet Americas | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R - Tape and Reel (Alt: L6235PD013TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$4.4048 / $4.6835 | Buy Now |
DISTI #
511-L6235PD013TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Three Phase Motor RoHS: Compliant | 3202 |
|
$5.0000 / $8.5300 | Buy Now |
DISTI #
V72:2272_06552233
|
Arrow Electronics | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2348 Container: Cut Strips | Americas - 3225 |
|
$4.7450 / $6.3920 | Buy Now |
DISTI #
E02:0323_00208230
|
Arrow Electronics | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R Min Qty: 600 Package Multiple: 600 Lead time: 30 Weeks Date Code: 2449 | Europe - 1200 |
|
$4.2810 | Buy Now |
|
STMicroelectronics | DMOS driver for 3-phase brushless DC motor RoHS: Compliant Min Qty: 1 | 3199 |
|
$5.2600 / $8.3600 | Buy Now |
DISTI #
76062578
|
Verical | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 3225 |
|
$4.7450 / $6.3920 | Buy Now |
DISTI #
87768359
|
Verical | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R Min Qty: 600 Package Multiple: 600 Date Code: 2449 | Americas - 1200 |
|
$4.2931 | Buy Now |
DISTI #
53290025
|
Verical | 3-Phase Brushless DC Motor Controller 42V 36-Pin PowerSO T/R Min Qty: 7 Package Multiple: 1 | Americas - 785 |
|
$4.1100 / $6.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L6235PD013TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L6235PD013TR
STMicroelectronics
DMOS driver for 3-phase brushless DC motor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | POWER, SOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 52 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11 mm |
The maximum operating temperature range for the L6235PD013TR is -40°C to 150°C.
To ensure stability, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm, and to follow the layout guidelines provided in the datasheet.
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 25V.
Yes, the L6235PD013TR is qualified for automotive and industrial applications, and is suitable for high-reliability applications.
The L6235PD013TR has built-in overcurrent protection and thermal shutdown. Additionally, it is recommended to add external protection components such as fuses and thermal sensors to ensure safe operation.