Part Details for L60030C2CDINR by Littelfuse Inc
Results Overview of L60030C2CDINR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L60030C2CDINR Information
L60030C2CDINR by Littelfuse Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for L60030C2CDINR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5894
|
Newark | Acs600V Cls Cc 30A 2 Pole Dinmnt Rls/ Box |Littelfuse L60030C2CDINR RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $34.2400 | Buy Now |
DISTI #
5666-L60030C2CDINR-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$27.4546 / $52.5400 | Buy Now |
DISTI #
576-L60030C2CDINR
|
Mouser Electronics | Fuse Holder 600V 30A Class CC 2 Pole Din MNT RLS RoHS: Compliant | 0 |
|
$27.4500 / $48.0900 | Order Now |
|
Onlinecomponents.com | Class Cc Fuse Block With Box Lug Terminal - Din Mount Releasable RoHS: Compliant | 0 |
|
$39.5600 / $51.9300 | Buy Now |
DISTI #
L60030C2CDINR
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 30A, 600V Min Qty: 1 | 0 |
|
$48.1900 / $50.8800 | RFQ |
DISTI #
000000000007222458
|
Sager | ACS600V CLS CC 30A 2 POLE DINMNT RLS Min Qty: 9 | 0 |
|
$32.1300 / $36.4800 | Buy Now |
Part Details for L60030C2CDINR
L60030C2CDINR CAD Models
L60030C2CDINR Part Data Attributes
|
L60030C2CDINR
Littelfuse Inc
Buy Now
|
Compare Parts:
L60030C2CDINR
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |