Part Details for L60030C2CDIN by Littelfuse Inc
Results Overview of L60030C2CDIN by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L60030C2CDIN Information
L60030C2CDIN by Littelfuse Inc is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for L60030C2CDIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M0661
|
Newark | Acs 600V Class Cc Blk 30A 2 Pole Din Mnt/ Box |Littelfuse L60030C2CDIN RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3400 / $34.2400 | Buy Now |
DISTI #
5666-L60030C2CDIN-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 9 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$40.7000 | Buy Now |
DISTI #
576-L60030C2CDIN
|
Mouser Electronics | Fuse Holder UL CL CC FUSE BLOCK W/BOX LUG TERM RoHS: Compliant | 10 |
|
$31.6600 / $52.6900 | Buy Now |
|
Onlinecomponents.com | Class Cc Fuse Block With Box Lug Terminal - Din Mount RoHS: Compliant | 0 |
|
$39.5600 / $51.9300 | Buy Now |
DISTI #
L60030C2CDIN
|
TME | Fuse holder, cylindrical fuses, for DIN rail mounting, 30A, 600V Min Qty: 1 | 0 |
|
$48.1900 / $50.8800 | RFQ |
DISTI #
000000000007222457
|
Sager | ACS 600V CLASS CC BLK 30A 2 POLE DIN MNT Min Qty: 9 | 0 |
|
$32.1300 / $36.4800 | Buy Now |