-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 A step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L5986A by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1002
|
Newark | Dc-Dc Converters |Stmicroelectronics L5986A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
L5986A
|
Avnet Americas | Conv DC-DC Single Step Down 2.9V to 18V 8-Pin HSOP EP Tube - Rail/Tube (Alt: L5986A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.7169 / $1.7523 | Buy Now |
DISTI #
L5986A
|
TME | Driver, DC/DC converter, 2.5A, HSOP8, SMD, 275kHz, -25÷125°C Min Qty: 1 | 0 |
|
$1.5900 / $2.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5986A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5986A
STMicroelectronics
2.5 A step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, HSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5986A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5986A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L5986ATR | STMicroelectronics | Check for Price | 2.5 A step-down switching regulator | L5986A vs L5986ATR |
The L5986A can handle a maximum input voltage of 28V, but it's recommended to keep it below 24V for optimal performance and reliability.
The L5986A operates within a stable temperature range of -40°C to 150°C. Ensure good thermal design, use a heat sink if necessary, and avoid overheating to prevent damage.
Use a multi-layer PCB, keep the input and output tracks separate, and use a ground plane to minimize EMI and noise. Also, place the input and output capacitors close to the IC and use a shielded inductor.
Choose an inductor value based on the output voltage, output current, and switching frequency. A general rule of thumb is to use an inductor with a value between 10uH to 47uH for most applications.
The bootstrap capacitor is used to generate the high-side gate drive voltage for the internal MOSFET. It's essential for proper operation and should be chosen based on the output voltage and switching frequency.