-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5V Low Dropout Voltage Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L5150CJTR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7235
|
Newark | Ldo, Fixed, 5V, 0.15A, Powersso-12, Output Type:Fixed, Input Voltage Min:5.6V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount, Msl:- Rohs Compliant: Yes |Stmicroelectronics L5150CJTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0400 / $1.7200 | Buy Now |
DISTI #
497-11660-1-ND
|
DigiKey | IC REG LIN 5V 150MA POWERSSO-12 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7257 In Stock |
|
$0.6450 / $1.3800 | Buy Now |
DISTI #
L5150CJTR
|
Avnet Americas | Fixed LDO Voltage Regulator, 5.6V to 40V, 500mV Drop, 5V/150 mA out, PowerSSO-12 Pins - Tape and Reel (Alt: L5150CJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6014 / $0.6138 | Buy Now |
DISTI #
511-L5150CJTR
|
Mouser Electronics | LDO Voltage Regulators 5V MULTIFUNCTION LDO RoHS: Compliant | 2831 |
|
$0.6530 / $1.3800 | Buy Now |
|
STMicroelectronics | Automotive 5V Low Dropout Voltage Regulator RoHS: Compliant Min Qty: 1 | 2831 |
|
$0.7100 / $1.3500 | Buy Now |
|
Quest Components | 4000 |
|
$1.5000 / $3.0000 | Buy Now | |
DISTI #
L5150CJTR
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.15A, PowerSSO12 Min Qty: 1 | 0 |
|
$0.7700 / $1.4100 | RFQ |
DISTI #
L5150CJTR
|
IBS Electronics | L5150CJTR by STMicroelectronics is a 150 mA, 5 V LDO voltage regulator in a PowerSSO-12 package, featuring low dropout, high precision, and thermal protection, ideal for surface mount applications. Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.8060 / $0.8255 | Buy Now |
DISTI #
L5150CJTR
|
Avnet Silica | Fixed LDO Voltage Regulator 56V to 40V 500mV Drop 5V150 mA out PowerSSO12 Pins (Alt: L5150CJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
L5150CJTR
|
EBV Elektronik | Fixed LDO Voltage Regulator 56V to 40V 500mV Drop 5V150 mA out PowerSSO12 Pins (Alt: L5150CJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 12500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L5150CJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L5150CJTR
STMicroelectronics
Automotive 5V Low Dropout Voltage Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.04% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.62 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for L5150CJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L5150CJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L5150CJ | STMicroelectronics | Check for Price | Automotive 5V Low Dropout Voltage Regulator | L5150CJTR vs L5150CJ |
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the package for airflow and heat dissipation.
Implement a thermal management system, such as a heat sink or fan, to keep the junction temperature below 150°C. Also, ensure proper PCB design and component selection to minimize thermal resistance.
Monitor the output voltage, current, and temperature. Implement over-voltage protection (OVP), under-voltage protection (UVP), and over-temperature protection (OTP) to prevent damage and ensure safe operation.
Use a combination of capacitors and inductors to filter the output. Optimize the filter design using simulation tools and consider the output voltage, current, and frequency to achieve minimal ripple and noise.
Use low-ESR capacitors with a minimum capacitance of 10uF for the input and output. Ensure the capacitors are rated for the maximum operating voltage and temperature range.