Part Details for L40S1T2D15J by Tamura Corporation of America
Results Overview of L40S1T2D15J by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L40S1T2D15J Information
L40S1T2D15J by Tamura Corporation of America is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for L40S1T2D15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132-L40S1T2D15J-ND
|
DigiKey | CURRENT SENSOR (1200A, 15V) -40 Min Qty: 30 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.9843 | Buy Now |
DISTI #
838-L40S1T2D15J
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 1200A, 15V) -40 105 RoHS: Compliant | 0 |
|
$41.1900 / $44.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.3900 / $56.4200 | Buy Now |
DISTI #
L40S1T2D15J
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 30 | 0 |
|
$44.1400 / $46.2600 | Buy Now |
Part Details for L40S1T2D15J
L40S1T2D15J CAD Models
L40S1T2D15J Part Data Attributes
|
L40S1T2D15J
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L40S1T2D15J
Tamura Corporation of America
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-26 | |
Body Breadth | 24 mm | |
Body Height | 61.3 mm | |
Body Length or Diameter | 70 mm | |
Mounting Feature | FLANGE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 3.96-4.04V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 15.75 V | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO |