Part Details for L34S1T2D15 by Tamura Corporation of America
Results Overview of L34S1T2D15 by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L34S1T2D15 Information
L34S1T2D15 by Tamura Corporation of America is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for L34S1T2D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
838-L34S1T2D15
|
Mouser Electronics | Industrial Current Sensors CURRENT SENSOR ( 1200A, 15V) RoHS: Compliant | 0 |
|
$28.1400 / $29.5000 | Order Now |
|
Onlinecomponents.com | Open Loop Current Sensor AC Current (+/-) 15V 4-Pin Box, Rated Current 1200A RoHS: Compliant | 0 |
|
$27.6700 / $40.3400 | Buy Now |
DISTI #
L34S1T2D15
|
Richardson RFPD | HALL EFFECT CURRENT TRANSDUCER RoHS: Compliant Min Qty: 40 | 0 |
|
$29.5900 / $31.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 30 |
|
RFQ |
Part Details for L34S1T2D15
L34S1T2D15 CAD Models
L34S1T2D15 Part Data Attributes
|
L34S1T2D15
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
L34S1T2D15
Tamura Corporation of America
SENSOR CURRENT HALL 1200A AC/DC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tamura | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) |
L34S1T2D15 Frequently Asked Questions (FAQ)
-
Tamura recommends a 4-layer PCB with a solid ground plane and a separate power plane for the input and output. The datasheet provides a suggested PCB layout, but it's essential to consult with Tamura's application notes and FAE for specific guidance.
-
Tamura recommends derating the output power and current according to the temperature derating curve provided in the datasheet. Additionally, ensure good airflow, and consider using a heat sink or thermal interface material to reduce thermal resistance.
-
The L34S1T2D15 can tolerate ±10% input voltage deviation from the nominal input voltage. However, it's essential to consult with Tamura's application notes and FAE for specific guidance on input voltage tolerance and potential derating requirements.
-
Yes, the L34S1T2D15 can be used in redundant or parallel configurations, but it's crucial to consult with Tamura's application notes and FAE for specific guidance on synchronization, current sharing, and fault tolerance.
-
Tamura provides an MTBF estimate of 1.5 million hours at 40°C ambient temperature, calculated according to MIL-HDBK-217F. However, actual MTBF may vary depending on the application, operating conditions, and other factors.