Part Details for L314GD by American Opto Plus LED Corp
Results Overview of L314GD by American Opto Plus LED Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L314GD Information
L314GD by American Opto Plus LED Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L314GD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2460-L314GD-ND
|
DigiKey | LED YLW-GRN DIFFUSED 3MM T/H Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$0.0560 / $0.2200 | Buy Now |
|
NAC | 3mm Round LED, Color: Yellow Green, Wavelength or CIE: 570, Intensity: 12, Angle: 50 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0420 / $0.0700 | Buy Now |
Part Details for L314GD
L314GD CAD Models
L314GD Part Data Attributes
L314GD Frequently Asked Questions (FAQ)
-
The recommended storage temperature for L314GD LEDs is -20°C to 30°C (-4°F to 86°F) with a relative humidity of 60% or less.
-
Yes, the L314GD LED is suitable for outdoor applications, but it's recommended to use a suitable encapsulant or coating to protect the LED from moisture and UV radiation.
-
The maximum forward current that can be applied to the L314GD LED is 30mA, but it's recommended to operate the LED at a current of 20mA or less to ensure reliability and longevity.
-
To prevent ESD damage, handle the L314GD LED with an anti-static wrist strap or mat, and avoid touching the LED pins or leads with bare hands.
-
The L314GD LED is rated for operation up to 85°C (185°F), but it's recommended to derate the LED's current and voltage at higher temperatures to ensure reliability and prevent thermal runaway.