Part Details for L2N7002SLT1G by LRC Leshan Radio Co Ltd
Results Overview of L2N7002SLT1G by LRC Leshan Radio Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L2N7002SLT1G Information
L2N7002SLT1G by LRC Leshan Radio Co Ltd is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for L2N7002SLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L2N7002SLT1G
|
Avnet Asia | Trans MOSFET N-CH 60V ?0.115A 3-Pin SOT-23 Embossed T/R (Alt: L2N7002SLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
RFQ |
Part Details for L2N7002SLT1G
L2N7002SLT1G CAD Models
L2N7002SLT1G Part Data Attributes
|
L2N7002SLT1G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
L2N7002SLT1G
LRC Leshan Radio Co Ltd
Small Signal Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.115 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES |
L2N7002SLT1G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the L2N7002SLT1G is -40°C to 125°C.
-
To ensure stability, it is recommended to use a decoupling capacitor of at least 10nF between the VCC and GND pins, and to minimize the length of the leads and traces connected to the device.
-
The maximum power dissipation of the L2N7002SLT1G is 1.5W. It is recommended to use a heat sink or thermal pad to ensure reliable operation.
-
Yes, the L2N7002SLT1G can be used in switching power supply applications, but it is recommended to ensure that the device is operated within its safe operating area (SOA) to prevent overheating and damage.
-
To protect the L2N7002SLT1G from ESD, it is recommended to handle the device with an anti-static wrist strap or mat, and to use ESD-sensitive handling procedures during assembly and testing.