Part Details for L2H11A22084B1A by Kyocera AVX Components
Results Overview of L2H11A22084B1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L2H11A22084B1A Information
L2H11A22084B1A by Kyocera AVX Components is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for L2H11A22084B1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L2H11A22084B1A
|
Avnet Americas | FEEDTHRU CAPACITOR - Tape and Reel (Alt: L2H11A22084B1A) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for L2H11A22084B1A
L2H11A22084B1A CAD Models
L2H11A22084B1A Part Data Attributes
|
L2H11A22084B1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L2H11A22084B1A
Kyocera AVX Components
Feed Through Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Mentor OK | true | |
Additional Feature | AEC-Q200 | |
Capacitance | 22 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.5 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.25 mm |