Part Details for L200C by STMicroelectronics
Results Overview of L200C by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L200C Information
L200C by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for L200C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 200C | 16 |
|
$18.5000 / $22.5000 | Buy Now |
|
ComSIT USA | ADJUSTABLE VOLTAGE AND CURRENT REGULATOR Adjustable Positive LDO Regulator, 2.85V Min, 36V Max, 2.5V Dropout, BIPolar, MBFM2 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 650 |
|
RFQ | |
|
Win Source Electronics | ADJUSTABLE VOLTAGE AND CURRENT REGULATOR | 4560 |
|
$10.2026 / $13.1782 | Buy Now |
Part Details for L200C
L200C CAD Models
L200C Part Data Attributes
|
L200C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L200C
STMicroelectronics
Adjustable Positive LDO Regulator, 2.85V Min, 36V Max, 2.5V Dropout, BIPolar, MBFM2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Max | 2.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 36 V | |
Output Voltage1-Min | 2.85 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
L200C Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the L200C is 4.5V to 5.5V, with a typical voltage of 5V.
-
To ensure proper power-on and power-off, it is recommended to use a power-on reset circuit and a power-down reset circuit, as described in the datasheet.
-
The L200C can sink or source up to 20mA per output pin, with a total current limit of 100mA for all outputs combined.
-
To handle thermal considerations, ensure good heat dissipation by using a heat sink or a thermally conductive material, and avoid operating the device at high temperatures (above 85°C) for extended periods.
-
For optimal performance, follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths, and avoiding signal traces near the device's power pins.