Part Details for L17D45ZF15-RG+L717SDA15P by Amphenol Communications Solutions
Results Overview of L17D45ZF15-RG+L717SDA15P by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L17D45ZF15-RG+L717SDA15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC4137
|
Newark | D Sub Connector, Plug, 15Pos, Solder, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Da, Product Range:D45Zf-Rg Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy, Rohs Compliant: Yes |Amphenol Communications Solutions L17D45ZF15-RG+L717SDA15P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 0 |
|
$9.5300 / $14.1700 | Buy Now |
DISTI #
D45ZFRG-15MSSL
|
TME | D-Sub, PIN: 15, male, angled 45°, soldering, for cable, gold flash Min Qty: 1 | 8 |
|
$9.4600 / $13.5100 | Buy Now |