Part Details for L130-4080HE1400001-CUS 354264 by Lumileds
Results Overview of L130-4080HE1400001-CUS 354264 by Lumileds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L130-4080HE1400001-CUS 354264 Information
L130-4080HE1400001-CUS 354264 by Lumileds is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L130-4080HE1400001-CUS 354264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATMEGA48-20AU
|
Avnet Silica | LED UniColor White 28lm 4000K Chip LED 2Pin SMD TR (Alt: ATMEGA48-20AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Silica - 885000 |
|
Buy Now |