Part Details for L102011MS02Q by Littelfuse Inc
Results Overview of L102011MS02Q by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L102011MS02Q Information
L102011MS02Q by Littelfuse Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for L102011MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14662476
|
Arrow Electronics | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2227 | Americas - 134 |
|
$1.7280 / $2.2180 | Buy Now |
DISTI #
V99:2348_14662476
|
Arrow Electronics | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2206 | Americas - 26 |
|
$0.8522 / $1.4920 | Buy Now |
|
Onlinecomponents.com | Miniature Slide Switch RoHS: Compliant |
3627 In Stock |
|
$1.7020 / $2.8930 | Buy Now |
DISTI #
66324628
|
Verical | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 134 |
|
$1.7280 / $2.2180 | Buy Now |
DISTI #
61215301
|
Verical | Switch Slide ON ON SPDT Top Slide 4A 250VAC 125VDC PC Pins Thru-Hole Bulk Min Qty: 4 Package Multiple: 1 Date Code: 2206 | Americas - 26 |
|
$0.8522 / $0.9013 | Buy Now |
|
Master Electronics | Miniature Slide Switch RoHS: Compliant |
3627 In Stock |
|
$1.7020 / $2.8930 | Buy Now |