Part Details for L06033R3DGWTR by Kyocera AVX Components
Results Overview of L06033R3DGWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L06033R3DGWTR Information
L06033R3DGWTR by Kyocera AVX Components is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L06033R3DGWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2413
|
Newark | Ind, thin Film,3.3Nh,.5N+% Tol,.5N-% Tol,0603-Case Rohs Compliant: No |Kyocera Avx L06033R3DGWTR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2560 / $0.3350 | Buy Now |
DISTI #
L06033R3DGWTR-ND
|
DigiKey | FIXED IND 3.3NH 750MA 80MOHM SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2669 | Buy Now |
DISTI #
L06033R3DGWTR
|
Avnet Americas | - Tape and Reel (Alt: L06033R3DGWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2304 / $0.2352 | Buy Now |
DISTI #
581-L06033R3DGWTR
|
Mouser Electronics | RF Inductors - SMD 3.3nH RoHS: Not Compliant | 0 |
|
$0.2500 / $0.2670 | Order Now |
DISTI #
L06033R3DGWTR
|
Richardson RFPD | RF CHIP INDUCTOR RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2400 | Buy Now |
Part Details for L06033R3DGWTR
L06033R3DGWTR CAD Models
L06033R3DGWTR Part Data Attributes
|
L06033R3DGWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L06033R3DGWTR
Kyocera AVX Components
General Purpose Inductor, 0.0033uH, 15.152%, 1 Element, SMD, 0603, CHIP, 0603
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 0603 | |
Construction | Rugged | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.61 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Current-Max | 0.75 A | |
Self Resonance Frequency | 8400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 450 MHz | |
Tolerance | 15.152% |
Alternate Parts for L06033R3DGWTR
This table gives cross-reference parts and alternative options found for L06033R3DGWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L06033R3DGWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L06033R3CGWTR | Kyocera AVX Components | $0.3946 | General Purpose Inductor, 0.0033uH, 15.152%, 1 Element, SMD, 0603, CHIP, 0603 | L06033R3DGWTR vs L06033R3CGWTR |
L06033R3CGSTR | Kyocera AVX Components | Check for Price | General Purpose Inductor, 0.0033uH, 15.152%, 1 Element, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | L06033R3DGWTR vs L06033R3CGSTR |