Part Details for L-KLS1-D3-3232-FS by KLS Electronic
Results Overview of L-KLS1-D3-3232-FS by KLS Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-KLS1-D3-3232-FS Information
L-KLS1-D3-3232-FS by KLS Electronic is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3232 | Rochester Electronics LLC | D3232 - Address Multiplexer & Counter | |
10132328-10001LF | Amphenol Communications Solutions | RECEPTACLE VERTICAL TYPE | |
10131932-322ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Double row, 22 Positions, 2mm (0.079inch), horizontal. |
Price & Stock for L-KLS1-D3-3232-FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CONNECTOR 96PIN DIN CONN. 180C FEMALE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 766 |
|
$1.2100 / $1.3100 | Buy Now |