Part Details for L-934SRC-J4 by Kingbright
Results Overview of L-934SRC-J4 by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-934SRC-J4 Information
L-934SRC-J4 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for L-934SRC-J4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-934SRC-J4
|
TME | LED, 3mm, red, 3100÷4500mcd, 34°, Front: convex, 2.1÷2.5VDC Min Qty: 1 | 8098 |
|
$0.1790 / $0.8210 | Buy Now |
DISTI #
L-934SRC-J4
|
Avnet Abacus | LED UniColor Red 640nm Standard LED 2Pin T1 (Alt: L-934SRC-J4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | PluginD3mm LED Indication - Discrete ROHS | 790 |
|
$0.2339 / $0.4768 | Buy Now |
Part Details for L-934SRC-J4
L-934SRC-J4 CAD Models
L-934SRC-J4 Part Data Attributes
|
L-934SRC-J4
Kingbright
Buy Now
|
Compare Parts:
L-934SRC-J4
Kingbright
|
Samacsys Manufacturer | Kingbright |