Part Details for L-7676CSURC by Kingbright
Results Overview of L-7676CSURC by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-7676CSURC Information
L-7676CSURC by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for L-7676CSURC
L-7676CSURC CAD Models
L-7676CSURC Part Data Attributes
|
L-7676CSURC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
L-7676CSURC
Kingbright
Single Color LED, Hyper Red, Water Clear, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | BULK | |
Peak Wavelength | 640 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 70 deg |
Alternate Parts for L-7676CSURC
This table gives cross-reference parts and alternative options found for L-7676CSURC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-7676CSURC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L7676CSURC/E | Kingbright | Check for Price | T-1 SINGLE COLOR LED, HYPER RED, 3 mm | L-7676CSURC vs L7676CSURC/E |
L7676CSYC | Kingbright | Check for Price | T-1 SINGLE COLOR LED, SUPER BRIGHT YELLOW, 3 mm | L-7676CSURC vs L7676CSYC |
L934CA/2GD-90 | Kingbright | Check for Price | T-1 SINGLE COLOR LED ARRAY, GREEN, 3 mm | L-7676CSURC vs L934CA/2GD-90 |
L7676CSURC-E | Kingbright | Check for Price | T-1 SINGLE COLOR LED, HYPER RED, 3 mm | L-7676CSURC vs L7676CSURC-E |