Part Details for L-14C2N2SV6E by Johanson Technology Inc
Results Overview of L-14C2N2SV6E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-14C2N2SV6E Information
L-14C2N2SV6E by Johanson Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for L-14C2N2SV6E
L-14C2N2SV6E CAD Models
L-14C2N2SV6E Part Data Attributes
|
L-14C2N2SV6E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-14C2N2SV6E
Johanson Technology Inc
General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Schedule B Code | 8504.50.00.00 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.637% |
Alternate Parts for L-14C2N2SV6E
This table gives cross-reference parts and alternative options found for L-14C2N2SV6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-14C2N2SV6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-14C2N2S-T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-14C2N2SV6E vs L-14C2N2S-T |
L-07C2N2S-T | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD | L-14C2N2SV6E vs L-07C2N2S-T |
L-14C2N2SV6E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | L-14C2N2SV6E vs L-14C2N2SV6E |
AIML-0603-R0022S | Abracon Corporation | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, SMD | L-14C2N2SV6E vs AIML-0603-R0022S |
L-07C2N2S-T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-14C2N2SV6E vs L-07C2N2S-T |
L-07C2N2SV4T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | L-14C2N2SV6E vs L-07C2N2SV4T |
L1005-FH2N2S | TOKO Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD | L-14C2N2SV6E vs L1005-FH2N2S |
L-14C2N2S-T | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD | L-14C2N2SV6E vs L-14C2N2S-T |
L-14C2N2S-E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-14C2N2SV6E vs L-14C2N2S-E |
L-07C2N2SV4T | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, CHIP | L-14C2N2SV6E vs L-07C2N2SV4T |