Part Details for L-07W5N6CV4T by Johanson Dielectrics Inc
Results Overview of L-07W5N6CV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-07W5N6CV4T Information
L-07W5N6CV4T by Johanson Dielectrics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part Details for L-07W5N6CV4T
L-07W5N6CV4T CAD Models
L-07W5N6CV4T Part Data Attributes
|
L-07W5N6CV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
L-07W5N6CV4T
Johanson Dielectrics Inc
1 ELEMENT, 0.0056 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | RECTANGULAR PACKAGE | |
Core Material | CERAMIC | |
DC Resistance | 0.083 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.76 A | |
Self Resonance Frequency | 5800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 3.5714% |
Alternate Parts for L-07W5N6CV4T
This table gives cross-reference parts and alternative options found for L-07W5N6CV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07W5N6CV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-07W5N6CV4T | Johanson Technology Inc | $0.1940 | General Purpose Inductor, 0.0056uH, 3.572%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | L-07W5N6CV4T vs L-07W5N6CV4T |
LRW0402WC5N6GG001T | Johanson Technology Inc | Check for Price | General Purpose Inductor, | L-07W5N6CV4T vs LRW0402WC5N6GG001T |
L-07W5N6CV4S | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0056uH, Ceramic-Core, 0402, | L-07W5N6CV4T vs L-07W5N6CV4S |
L-07W5N6CV4T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the L-07W5N6CV4T can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and assembly.
-
To prevent moisture-related issues, store the L-07W5N6CV4T in a dry, nitrogen-filled environment, and follow the recommended baking and drying procedures outlined in the JEDEC standard J-STD-033C.
-
The maximum reflow temperature tolerance for the L-07W5N6CV4T is 260°C, with a recommended reflow profile following the IPC/JEDEC J-STD-020D standard.
-
While the L-07W5N6CV4T is designed to be robust, it's essential to evaluate the component's performance in your specific high-vibration application. Consult with Johanson Technology Inc. or a qualified engineer to determine the component's suitability.
-
To troubleshoot impedance or resonance issues, use a network analyzer or impedance analyzer to measure the component's S-parameters, and consult the Johanson Technology Inc. application note AN-1002 for guidance on interpreting the results.