-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-07C2N2SV6T by Johanson Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W1403
|
Newark | Inductor Rf, 2.2Nh, 0.3Nh, 12Ghz, Smd, Inductance:2.2Nh, Dc Resistance Max:0.16Ohm, Self Resonant Frequency:-, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:L-07C Series, Inductor Construction:- Rohs Compliant: Yes |Johanson Technology L-07C2N2SV6T RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0190 | Buy Now |
DISTI #
25M7325
|
Newark | Inductor Rf, 2.2Nh, 0.3Nh, 12Ghz, Smd, Full Reel, Inductance:2.2Nh, Dc Resistance Max:0.16Ohm, Self Resonant Frequency:100Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:L-07C Series Rohs Compliant: Yes |Johanson Technology L-07C2N2SV6T RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
L-07C2N2SV6T
|
Avnet Asia | Ind RF Chip Multi-Layer 2.2nH 0.3nH 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R (Alt: L-07C2N2SV6T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L-07C2N2SV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-07C2N2SV6T
Johanson Technology Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Core Material | CERAMIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.636% |
This table gives cross-reference parts and alternative options found for L-07C2N2SV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-07C2N2SV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-14C2N2S-T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-07C2N2SV6T vs L-14C2N2S-T |
L-07C2N2S-E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | L-07C2N2SV6T vs L-07C2N2S-E |
CTLL1608-2N2S | Central Technologies | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, CHIP, 1608 | L-07C2N2SV6T vs CTLL1608-2N2S |
L-07C2N2SV4T | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, CHIP | L-07C2N2SV6T vs L-07C2N2SV4T |
L-07C2N2SV4T | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.0022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | L-07C2N2SV6T vs L-07C2N2SV4T |
L1005-FH2N2S | TOKO Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD | L-07C2N2SV6T vs L1005-FH2N2S |
L-14C2N2S-T | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD | L-07C2N2SV6T vs L-14C2N2S-T |
L-07C2N2S-T | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD | L-07C2N2SV6T vs L-07C2N2S-T |
L-14C2N2SV6E | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, Ceramic-Core, SMD, CHIP | L-07C2N2SV6T vs L-14C2N2SV6E |
AIML-0603-R0022S | Abracon Corporation | Check for Price | General Purpose Inductor, 0.0022uH, 13.637%, 1 Element, SMD | L-07C2N2SV6T vs AIML-0603-R0022S |
The recommended land pattern for the L-07C2N2SV6T can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and assembly.
To prevent damage, handle the L-07C2N2SV6T component by the package body, avoiding touching the electrical contacts or pads. Use anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage.
The maximum power rating for the L-07C2N2SV6T is 100 mW. Exceeding this rating may cause the component to overheat or fail prematurely.
Yes, the L-07C2N2SV6T is suitable for high-frequency applications up to 6 GHz. However, it's essential to follow the recommended PCB layout and assembly guidelines to minimize parasitic inductance and ensure optimal performance.
Store the L-07C2N2SV6T components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Keep them in a dry, cool place, and avoid exposing them to mechanical stress or vibration.