Part Details for L-05B2N2SV6T by Johanson Technology Inc
Results Overview of L-05B2N2SV6T by Johanson Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L-05B2N2SV6T Information
L-05B2N2SV6T by Johanson Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for L-05B2N2SV6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8341
|
Newark | Rf Mli, 0201, 2.2Nh,±0.3 /7 Inch Reel Rohs Compliant: Yes |Johanson Technology L-05B2N2SV6T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
L-05B2N2SV6T
|
Avnet Asia | Ind RF Chip Molded Multi-Layer 2.2nH 0.3nH 100MHz 4Q-Factor Ceramic 300mA 0201 Paper T/R (Alt: L-05B2N2SV6T) Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for L-05B2N2SV6T
L-05B2N2SV6T CAD Models
L-05B2N2SV6T Part Data Attributes
|
L-05B2N2SV6T
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
L-05B2N2SV6T
Johanson Technology Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
Inductance-Nom (L) | 0.0022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 13.637% |
Alternate Parts for L-05B2N2SV6T
This table gives cross-reference parts and alternative options found for L-05B2N2SV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L-05B2N2SV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-05B2N2SV6S | Johanson Technology Inc | Check for Price | General Purpose Inductor | L-05B2N2SV6T vs L-05B2N2SV6S |
L-05B2N2ST6T | Johanson Technology Inc | Check for Price | General Purpose Inductor | L-05B2N2SV6T vs L-05B2N2ST6T |
L-05B2N2SV6T Frequently Asked Questions (FAQ)
-
The recommended land pattern for the L-05B2N2SV6T can be found in the Johanson Technology Inc. application note AN-1001, which provides guidelines for PCB layout and assembly.
-
During SMT assembly, it is recommended to handle the L-05B2N2SV6T by the edges to prevent damage to the component. Avoid touching the component's pads or body to prevent contamination and electrical discharge damage.
-
The maximum reflow temperature for the L-05B2N2SV6T is 260°C, as specified in the datasheet. Exceeding this temperature may cause damage to the component.
-
While the L-05B2N2SV6T is designed to be robust, it is not recommended for use in high-vibration environments without proper mounting and securing. Consult with a mechanical engineer to ensure the component is properly secured to withstand vibrations.
-
To troubleshoot issues with the L-05B2N2SV6T, start by checking the component's soldering and assembly. Verify that the component is properly mounted and connected. If issues persist, consult the datasheet and application notes or contact Johanson Technology Inc. support for further assistance.