-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KXTJ3-1057 by Kionix Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7595
|
Newark | Digital Accelerometer, Xyz-Axis, Lga-10, Sensing Range - Accelerometer:± 2G, ± 4G, ± 8G, ± 16G, Sensing Axis:X, Y, Z, Output Interface:I2C, Sensor Case/Package:Lga, No. Of Pins:10Pins, Supply Voltage Min:1.71V, Qualification:- Rohs Compliant: Yes |Kionix KXTJ3-1057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0800 / $1.7700 | Buy Now |
DISTI #
KXTJ3-1057CT-ND
|
DigiKey | ACCELEROMETER 2-16G I2C 12LGA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
24301 In Stock |
|
$1.2209 / $2.0900 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PBGA12 | 95926 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
SMC-KXTJ3-1057
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2126 Container: Tape & Reel | 189483 |
|
RFQ | |
|
Win Source Electronics | ACCELEROMETER 2-16G I2C 12LGA | 90000 |
|
$0.3357 / $0.4335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy