Part Details for KX602J2 by US Sensor
Results Overview of KX602J2 by US Sensor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KX602J2 Information
KX602J2 by US Sensor is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for KX602J2
KX602J2 CAD Models
KX602J2 Part Data Attributes
|
KX602J2
US Sensor
Buy Now
Datasheet
|
Compare Parts:
KX602J2
US Sensor
NTC Thermistor, 6000ohm, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | US SENSOR CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -80 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 6000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3890 K | |
Thermistor Application | TEMPERATURE SENSING |