Part Details for KWDELSS2.CC-BXCY-4L8N-46A8-30-R18 by ams OSRAM Group
Results Overview of KWDELSS2.CC-BXCY-4L8N-46A8-30-R18 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KWDELSS2.CC-BXCY-4L8N-46A8-30-R18 Information
KWDELSS2.CC-BXCY-4L8N-46A8-30-R18 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KWDELSS2.CC-BXCY-4L8N-46A8-30-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KW DELSS2.CC-BXCY-4L8N-46A8-30-R18
|
Avnet Asia | LED Chip Neutral White 4000K 33mA 2-Pin SMD T/R (Alt: KW DELSS2.CC-BXCY-4L8N-46A8-30-R18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
Q65113A1206
|
EBV Elektronik | LED Chip Neutral White 4000K 33mA 2Pin SMD TR (Alt: Q65113A1206) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |
Part Details for KWDELSS2.CC-BXCY-4L8N-46A8-30-R18
KWDELSS2.CC-BXCY-4L8N-46A8-30-R18 CAD Models
KWDELSS2.CC-BXCY-4L8N-46A8-30-R18 Part Data Attributes
|
KWDELSS2.CC-BXCY-4L8N-46A8-30-R18
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
KWDELSS2.CC-BXCY-4L8N-46A8-30-R18
ams OSRAM Group
Single Color LED, Neutral White, Colored Diffused, 1.23mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q102 | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.033 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | COLORED DIFFUSED | |
Luminous Intensity-Min | 1.8 cd | |
Luminous Intensity-Nom | 2850.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.23 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.92 mm | |
Viewing Angle | 120 deg |