-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KUSBVLPX-AS1N-B by Kycon Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KUSBVLPX-AS1N-B-ND
|
DigiKey | VERTICAL USB SINGLE LOW PROFILE Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2992 In Stock |
|
$0.4138 / $0.7100 | Buy Now |
DISTI #
806-KUSBVLPX-AS1N-B
|
Mouser Electronics | USB Connectors LOW PROFILE VERT MNT USB A TH CONT BLK RoHS: Compliant | 1448 |
|
$0.4130 / $0.7100 | Buy Now |
DISTI #
000000000005594483
|
Sager | USB Connectors LOW PROFILE VERT MNT USB A TH CONT BLK Min Qty: 5000 | 0 |
|
$0.4662 / $0.5652 | Buy Now |
DISTI #
KUSBVLPX-AS1N-B
|
Avnet Abacus | Conn USB Type A RCP 4 POS 2mm Solder ST ThruHole 4 Terminal 1 Port (Alt: KUSBVLPX-AS1N-B) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days | Abacus - 39450 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KUSBVLPX-AS1N-B
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBVLPX-AS1N-B
Kycon Inc
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |
The recommended mating cycle for the KUSBVLPX-AS1N-B connector is 1,500 to 2,000 cycles, depending on the application and environmental conditions.
Yes, the KUSBVLPX-AS1N-B is designed to support high-speed USB 3.0 applications, with a data transfer rate of up to 5 Gbps.
The operating temperature range for the KUSBVLPX-AS1N-B connector is -20°C to 80°C (-4°F to 176°F).
Yes, the KUSBVLPX-AS1N-B connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.
The recommended torque for the KUSBVLPX-AS1N-B connector is 0.5 N·m to 1.5 N·m (4.4 in-lbs to 13.3 in-lbs).