-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KTY82_SER - Silicon temperature sensors TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTY82/210,215 by NXP Semiconductors is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6529
|
Newark | Temperature Sensor, 2K02, Sot-23-3, Ic Output Type:-, Sensing Accuracy Range:-, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:-, Supply Voltage Max:-, Rohs Compliant: Yes |Nxp KTY82/210,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R5536
|
Newark | Silicon Temperature Sensors/ Reel Rohs Compliant: Yes |Nxp KTY82/210,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5470 / $0.7100 | Buy Now |
DISTI #
KTY82-210
|
TME | IC: temperature sensor, -55÷150°C, SOT23, SMD, 1.98kΩ Min Qty: 1 | 29191 |
|
$0.7700 / $1.4400 | Buy Now |
DISTI #
KTY82/210,215
|
Avnet Silica | Temperature Sensors 3Pin SOT23 TR (Alt: KTY82/210,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
DISTI #
KTY82/210,215
|
EBV Elektronik | Temperature Sensors 3Pin SOT23 TR (Alt: KTY82/210,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now | |
|
Vyrian | Sensors & Transducers | 8733 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTY82/210,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY82/210,215
NXP Semiconductors
KTY82_SER - Silicon temperature sensors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00 | |
Samacsys Manufacturer | NXP | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 1630 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
The recommended operating temperature range for KTY82/210,215 is -40°C to 150°C.
To handle thermal lag, use a thermocouple or a thermistor in close proximity to the KTY82/210,215 to measure the temperature, and use the measured temperature to correct for thermal lag.
The maximum power rating for the KTY82/210,215 is 100 mW.
To ensure accurate temperature measurement, ensure good thermal contact between the KTY82/210,215 and the object being measured, and minimize thermal gradients and air gaps.
Yes, the KTY82/210,215 is designed to withstand high-vibration environments, but ensure proper mounting and mechanical stress relief to prevent damage.