Part Details for KTY82/151,215 by NXP Semiconductors
Results Overview of KTY82/151,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTY82/151,215 Information
KTY82/151,215 by NXP Semiconductors is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for KTY82/151,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85995162
|
Verical | Temp Sensor Automotive AEC-Q100 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 602 Package Multiple: 1 Date Code: 1901 | Americas - 1619 |
|
$0.6234 | Buy Now |
|
Rochester Electronics | KTY82/151 - Silicon temperature sensors pbFree: No Status: Obsolete Min Qty: 1 | 1619 |
|
$0.3092 / $0.4987 | Buy Now |
DISTI #
KTY82/151,215
|
EBV Elektronik | Temp Sensor Analog 3Pin TO236AB TR (Alt: KTY82/151,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | EBV - 0 |
|
Buy Now |
Part Details for KTY82/151,215
KTY82/151,215 CAD Models
KTY82/151,215 Part Data Attributes
|
KTY82/151,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KTY82/151,215
NXP Semiconductors
KTY82_SER - Silicon temperature sensors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
R0-Nom | 794 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for KTY82/151,215
This table gives cross-reference parts and alternative options found for KTY82/151,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTY82/151,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KTY82/121,235 | NXP Semiconductors | Check for Price | KTY82_SER - Silicon temperature sensors TO-236 3-Pin | KTY82/151,215 vs KTY82/121,235 |
KTY82/151,215 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for KTY82/151/215 is -40°C to 150°C, although the thermistor can withstand temperatures up to 200°C for short periods.
-
You can use a lookup table or a mathematical model (e.g., Steinhart-Hart equation) to convert the thermistor's resistance measurement to temperature. You can also use a thermistor linearization circuit or a microcontroller with built-in thermistor support.
-
The self-heating effect is approximately 0.5°C to 1.5°C per milliampere of current. To minimize this effect, use a low current (e.g., 10 μA to 100 μA) and ensure good thermal contact between the thermistor and the object being measured.
-
Yes, but ensure the thermistor is properly sealed or coated to prevent moisture ingress. NXP recommends using a conformal coating or potting the thermistor in a suitable material to protect it from environmental factors.
-
Consider factors such as temperature range, accuracy, response time, and package type. The KTY82/151/215 series offers different temperature ranges and accuracies, so select the one that best fits your application's requirements.