Part Details for KTR25JZPF1202 by ROHM Semiconductor
Results Overview of KTR25JZPF1202 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTR25JZPF1202 Information
KTR25JZPF1202 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for KTR25JZPF1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4795
|
Newark | Res, 12K, 1%, 0.33W, Thick Film, 1210 Rohs Compliant: Yes |Rohm KTR25JZPF1202 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0830 / $0.1800 | Buy Now |
DISTI #
RHM1051CT-ND
|
DigiKey | RES SMD 12K OHM 1% 1/3W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3676 In Stock |
|
$0.0537 / $0.3300 | Buy Now |
DISTI #
755-KTR25JZPF1202
|
Mouser Electronics | Thick Film Resistors - SMD 1210 12Kohm 1% High Voltage RoHS: Compliant | 5720 |
|
$0.0520 / $0.3300 | Buy Now |
DISTI #
52968665
|
Verical | Res Thick Film 1210 12K Ohm 1% 0.33W(1/3W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R Min Qty: 200 Package Multiple: 1 Date Code: 1001 | Americas - 200 |
|
$0.4082 | Buy Now |