-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTR18EZPF1504 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC0088
|
Newark | Res, 1M5, 1%, 1206, Thick Film, Resistor Case Style:1206 [3216 Metric], Resistance:1.5Mohm, Product Range:Ktr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR18EZPF1504 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4080 |
|
$0.0420 / $0.1060 | Buy Now |
DISTI #
RHM1.5MAICT-ND
|
DigiKey | RES SMD 1.5M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47904 In Stock |
|
$0.0268 / $0.2100 | Buy Now |
DISTI #
755-KTR18EZPF1504
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.5MOhm 1% High VoltageAEC-Q200 RoHS: Compliant | 14699 |
|
$0.0260 / $0.2300 | Buy Now |
DISTI #
86984742
|
Verical | Res Thick Film 1206 1.5M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 85 Package Multiple: 1 Date Code: 1801 | Americas - 85 |
|
$1.0068 | Buy Now |
DISTI #
KTR18EZPF1504
|
TTI | Thick Film Resistors - SMD 1206 1.5MOhm 1% High VoltageAEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0247 / $0.0327 | Buy Now |
DISTI #
KTR18EZPF1504
|
Avnet Abacus | SMD Chip Resistor 15 MOhm 1 250 mW 1206 3216 Metric Thick Film (Alt: KTR18EZPF1504) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR18EZPF1504
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR18EZPF1504
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1500000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
A recommended PCB layout for optimal thermal performance would be to have a large copper area on the bottom layer connected to the thermal pad, and to use thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation in high-temperature environments, it is recommended to derate the power consumption according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal design and heat dissipation to prevent overheating.
The recommended soldering profile for the KTR18EZPF1504 is a peak temperature of 260°C, with a dwell time of 30-60 seconds above 220°C. A soldering iron temperature of 350°C is recommended.
To prevent ESD damage, handle the component in an ESD-protected environment, use ESD-protective packaging, and ground yourself before handling the component. Avoid touching the component's pins or leads.
The recommended storage condition for the KTR18EZPF1504 is in a dry, cool place, away from direct sunlight and moisture. Store the component in its original packaging or in a sealed bag with desiccant.