-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KTR03EZPF2000 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5864
|
Newark | Res, 200R, 1%, 0.1W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:200Ohm, Product Range:Ktr Series, Voltage Rating:350V, Resistor Element Material:Thick Film, Power Rating:100Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Rohm KTR03EZPF2000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4177 |
|
$0.0260 / $0.0800 | Buy Now |
DISTI #
RHM200AYCT-ND
|
DigiKey | RES SMD 200 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8772 In Stock |
|
$0.0171 / $0.1600 | Buy Now |
DISTI #
755-KTR03EZPF2000
|
Mouser Electronics | Thick Film Resistors - SMD 0603 200ohm 1% High VoltageAEC-Q200 RoHS: Compliant | 11174 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
57211201
|
Verical | Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 1 Date Code: 2101 | Americas - 10000 |
|
$0.0135 / $0.0138 | Buy Now |
DISTI #
69264400
|
Verical | Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3522 Package Multiple: 1 Date Code: 2326 | Americas - 4950 |
|
$0.0758 | Buy Now |
DISTI #
86984181
|
Verical | Res Thick Film 0603 200 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 50 Package Multiple: 1 Date Code: 1601 | Americas - 50 |
|
$1.4497 | Buy Now |
|
Quest Components | 8040 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
KTR03EZPF2000
|
IBS Electronics | KTR03EZPF2000 by ROHM is a KTR Series 0603 surface mount chip resistor with 200 Ohm resistance, 1% tolerance, 0.1W power rating, and 100 ppm/°, C temperature coefficient. Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.0191 / $0.0203 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 350V 100ppm/ 1% 200 0603 Chip Resistor - Surface Mount ROHS | 10 |
|
$0.0806 / $0.1441 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KTR03EZPF2000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KTR03EZPF2000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 350V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
ROHM recommends a thermal pad size of at least 2.5mm x 2.5mm with multiple vias to the ground plane to ensure good heat dissipation. Additionally, keeping the PCB layer stack-up symmetrical and using a thermal relief pattern around the thermal pad can help reduce thermal resistance.
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal design guidelines, such as providing adequate heat sinking, using a suitable thermal interface material, and keeping the device within its recommended operating temperature range (up to 125°C for the KTR03EZPF2000).
ROHM recommends a soldering profile with a peak temperature of 260°C, a dwell time above 240°C of 30-60 seconds, and a total process time of 60-120 seconds. It's also essential to follow the recommended soldering conditions and handling precautions to prevent damage to the device.
To prevent damage during storage and shipping, it's recommended to store the devices in their original packaging, avoid exposing them to high temperatures or humidity, and handle them with care to prevent mechanical stress or electrostatic discharge.
To prevent electrostatic discharge (ESD) damage, it's recommended to handle the devices with an anti-static wrist strap or mat, use ESD-protected packaging, and follow proper ESD handling procedures during assembly and testing.